Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Panduit Cable Tie, Locking, 142mm x 3.6 mm, Brown Nylon, Pk-100

RS Stock No.: 849-1794Brand: PanduitManufacturers Part No.: PLT1.5I-C1
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

Panduit

Length

142mm

Width

3.6 mm

Colour

Brown

Material

Nylon 66

Type

Locking

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Tensile Strength

178N

Series

PLT

Maximum Bundle Diameter

35mm

Country of Origin

Singapore

Product details

Panduit® Pan-Ty® Cable Ties

Panduit® offers a broad selection of industry approved styles, sizes, and materials to meet a full range of electrical, industrial and networking applications.

Versatile cable ties can be used in countless applications
Lowest threading force of any one piece cable tie in the industry
A variety of materials and colours available for specific applications

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Panduit Cable Tie, Locking, 142mm x 3.6 mm, Brown Nylon, Pk-100

P.O.A.

Panduit Cable Tie, Locking, 142mm x 3.6 mm, Brown Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Panduit

Length

142mm

Width

3.6 mm

Colour

Brown

Material

Nylon 66

Type

Locking

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Tensile Strength

178N

Series

PLT

Maximum Bundle Diameter

35mm

Country of Origin

Singapore

Product details

Panduit® Pan-Ty® Cable Ties

Panduit® offers a broad selection of industry approved styles, sizes, and materials to meet a full range of electrical, industrial and networking applications.

Versatile cable ties can be used in countless applications
Lowest threading force of any one piece cable tie in the industry
A variety of materials and colours available for specific applications

You may be interested in