E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panduit Cable Tie, Locking Cable Tie, 102mm x 2.5 mm, Grey Nylon, Pk-50

RS Stock No.: 861-6969Brand: PanduitManufacturers Part No.: PLT1M-L8
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

Panduit

Length

102mm

Width

2.5 mm

Colour

Grey

Material

Nylon 6

Type

Locking Cable Tie

Quantity

50

Maximum Operating Temperature

+85°C

Tensile Strength

80N

Series

PLT

Maximum Bundle Diameter

21mm

Country of Origin

Singapore

Product details

Panduit® Pan-Ty® Striped Cable Ties

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

Available in a range of colour combinations that match the universally accepted Even-Count Colour Code
Solid colour ties are available for identification of "super groups" in cable containing more than 600 pairs

Stock information temporarily unavailable.

P.O.A.

Panduit Cable Tie, Locking Cable Tie, 102mm x 2.5 mm, Grey Nylon, Pk-50

P.O.A.

Panduit Cable Tie, Locking Cable Tie, 102mm x 2.5 mm, Grey Nylon, Pk-50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Panduit

Length

102mm

Width

2.5 mm

Colour

Grey

Material

Nylon 6

Type

Locking Cable Tie

Quantity

50

Maximum Operating Temperature

+85°C

Tensile Strength

80N

Series

PLT

Maximum Bundle Diameter

21mm

Country of Origin

Singapore

Product details

Panduit® Pan-Ty® Striped Cable Ties

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

Available in a range of colour combinations that match the universally accepted Even-Count Colour Code
Solid colour ties are available for identification of "super groups" in cable containing more than 600 pairs