Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Panduit Cable Tie, Locking Cable Tie, 445mm x 4.8 mm, Black Nylon, Pk-1000

RS Stock No.: 849-3179Brand: PanduitManufacturers Part No.: PLT5S-M0
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

Panduit

Length

445mm

Width

4.8 mm

Colour

Black

Material

Nylon 66

Type

Locking Cable Tie

Quantity

1000

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Tensile Strength

222N

Series

PLT

Maximum Bundle Diameter

127mm

Country of Origin

Singapore

Product details

Panduit® Pan-Ty® Cable Ties - Weather Resistant

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

Greater resistance to damage caused by ultraviolet light
Versatile cable tie, can be used in countless applications
Lowest threading force of any one-piece cable tie in the industry
Curved tip

Stock information temporarily unavailable.

P.O.A.

Panduit Cable Tie, Locking Cable Tie, 445mm x 4.8 mm, Black Nylon, Pk-1000

P.O.A.

Panduit Cable Tie, Locking Cable Tie, 445mm x 4.8 mm, Black Nylon, Pk-1000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Panduit

Length

445mm

Width

4.8 mm

Colour

Black

Material

Nylon 66

Type

Locking Cable Tie

Quantity

1000

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Tensile Strength

222N

Series

PLT

Maximum Bundle Diameter

127mm

Country of Origin

Singapore

Product details

Panduit® Pan-Ty® Cable Ties - Weather Resistant

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

Greater resistance to damage caused by ultraviolet light
Versatile cable tie, can be used in countless applications
Lowest threading force of any one-piece cable tie in the industry
Curved tip