E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panoply Black/Grey Jacket, XL

RS Stock No.: 312-990Brand: PanoplyManufacturers Part No.: NORTHWOOD TXL
brand-logo
View all in Jackets

Technical Document

Specifications

Brand

Panoply

Size

XL

Colour

Black/Grey

Gender

Men

Outer Material

PUR Coated PET

Lining Material

Taffeta

Hooded

No

Country of Origin

China

Product details

Mach2 jackets

Mach2 jackets with zipped removable sleeves.
Front fastening up to collar.
Zip cold guard at top of collar.
Cuff adjustment with hook and loop tape.
1 mobile phone breast pocket, 2 lower pockets, 2 inside pockets (wallet and mobile phone) and 1 badge holder.

Standards

Directive 89/686/EEC.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Panoply Black/Grey Jacket, XL

P.O.A.

Panoply Black/Grey Jacket, XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Panoply

Size

XL

Colour

Black/Grey

Gender

Men

Outer Material

PUR Coated PET

Lining Material

Taffeta

Hooded

No

Country of Origin

China

Product details

Mach2 jackets

Mach2 jackets with zipped removable sleeves.
Front fastening up to collar.
Zip cold guard at top of collar.
Cuff adjustment with hook and loop tape.
1 mobile phone breast pocket, 2 lower pockets, 2 inside pockets (wallet and mobile phone) and 1 badge holder.

Standards

Directive 89/686/EEC.

You may be interested in