E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Parallax Inc Wireless Transponders

RS Stock No.: 843-0793Brand: Parallax IncManufacturers Part No.: 28445
brand-logo
View all in Identification Sensors

Technical Document

Specifications

Device Type

RFID Tag

Connection Type

Wireless

Communication Protocol

RFID

Country of Origin

China

Product details

RFID Tags

These are passive read only RFID tags. They hold a unique 64-bit number that can be read by an RFID reader. The frequency and protocol must match the reader you are using.

Unique 64 bit read only ID
Operating Frequency: 125kHz ± 6kHz
Communication protocol: EM4100
Recommended tag reader: RS 781-3061
Applications: Access Control, Anti-counterfeiting, Asset Tracking

Clear Disc (RS 843-0800)
Material: polyethylene and polyester
Dimensions: 20 x 0.6mm
Operating temperature range: -20 to +60°C

Epoxy Disc (RS 843-0806)
Material: Laminated Epoxy
Dimensions: 30 x 1mm, centre hole 3.2mm diameter
Operating temperature range: -40 to +85°C

Small Epoxy Disc (Rugged) (RS 843-0793)
Material: PPS and Epoxy
Dimensions: 12.4 x 2mm
Operating temperature range: -25 to +85°C

Nail (RS 843-0803)
May be hammered into wood
Material: polyamid with glass fibre
Dimensions: 35.5 x 4mm
Operating temperature range: -25 to +85°C

You may be interested in
Telemecanique 112 bit RFID tags, IP65
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

€ 4.59

€ 4.59 Each (ex VAT)

€ 5.46

€ 5.46 Each (inc. VAT)

Parallax Inc Wireless Transponders

€ 4.59

€ 4.59 Each (ex VAT)

€ 5.46

€ 5.46 Each (inc. VAT)

Parallax Inc Wireless Transponders
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Telemecanique 112 bit RFID tags, IP65
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Device Type

RFID Tag

Connection Type

Wireless

Communication Protocol

RFID

Country of Origin

China

Product details

RFID Tags

These are passive read only RFID tags. They hold a unique 64-bit number that can be read by an RFID reader. The frequency and protocol must match the reader you are using.

Unique 64 bit read only ID
Operating Frequency: 125kHz ± 6kHz
Communication protocol: EM4100
Recommended tag reader: RS 781-3061
Applications: Access Control, Anti-counterfeiting, Asset Tracking

Clear Disc (RS 843-0800)
Material: polyethylene and polyester
Dimensions: 20 x 0.6mm
Operating temperature range: -20 to +60°C

Epoxy Disc (RS 843-0806)
Material: Laminated Epoxy
Dimensions: 30 x 1mm, centre hole 3.2mm diameter
Operating temperature range: -40 to +85°C

Small Epoxy Disc (Rugged) (RS 843-0793)
Material: PPS and Epoxy
Dimensions: 12.4 x 2mm
Operating temperature range: -25 to +85°C

Nail (RS 843-0803)
May be hammered into wood
Material: polyamid with glass fibre
Dimensions: 35.5 x 4mm
Operating temperature range: -25 to +85°C

You may be interested in
Telemecanique 112 bit RFID tags, IP65
P.O.A.Each (In a Pack of 10) (ex VAT)