Parallax Inc BASIC Stamp 2, BASIC Stamp 2 Microcontroller, 20MHz, 2 kB EEPROM, 24-Pin PDIP

RS Stock No.: 405-654Brand: Parallax IncManufacturers Part No.: BS2-IC
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

BASIC Stamp 2

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

24

Device Core

BASIC Stamp 2

Program Memory Size

2 kB

Maximum Frequency

20MHz

RAM Size

32 B

USB Channels

0

Number of SPI Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

5 → 15 V

Number of I2C Channels

0

Number of UART Channels

1

Number of CAN Channels

0

Dimensions

30 x 16 x 3.81mm

Height

3.81mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

EEPROM

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Width

16mm

Length

30mm

Maximum Operating Temperature

+85 °C

Country of Origin

United States

Product details

BASIC Stamp Microcontroller modules

A range of BASIC Stamp microcontroller modules that can be programmed in a high-level language, PBASIC.

RS Product Codes
405-654 BS2-IC BASIC Stamp 2 module
405-587 BS2P40-IC BASIC Stamp 2p module
779-2703 BS2SX-IC BASIC Stamp 2sx module

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 68.42

€ 68.42 Each (ex VAT)

€ 81.42

€ 81.42 Each (inc. VAT)

Parallax Inc BASIC Stamp 2, BASIC Stamp 2 Microcontroller, 20MHz, 2 kB EEPROM, 24-Pin PDIP

€ 68.42

€ 68.42 Each (ex VAT)

€ 81.42

€ 81.42 Each (inc. VAT)

Parallax Inc BASIC Stamp 2, BASIC Stamp 2 Microcontroller, 20MHz, 2 kB EEPROM, 24-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

BASIC Stamp 2

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

24

Device Core

BASIC Stamp 2

Program Memory Size

2 kB

Maximum Frequency

20MHz

RAM Size

32 B

USB Channels

0

Number of SPI Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

5 → 15 V

Number of I2C Channels

0

Number of UART Channels

1

Number of CAN Channels

0

Dimensions

30 x 16 x 3.81mm

Height

3.81mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

EEPROM

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Width

16mm

Length

30mm

Maximum Operating Temperature

+85 °C

Country of Origin

United States

Product details

BASIC Stamp Microcontroller modules

A range of BASIC Stamp microcontroller modules that can be programmed in a high-level language, PBASIC.

RS Product Codes
405-654 BS2-IC BASIC Stamp 2 module
405-587 BS2P40-IC BASIC Stamp 2p module
779-2703 BS2SX-IC BASIC Stamp 2sx module

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more