Parker Inverter Drive, 0.55 kW, 1 Phase, 230 V ac, 8.9 A, AC10 Series

RS Stock No.: 832-5307Brand: ParkerManufacturers Part No.: 10G-11-0035-BF
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Parker

Power Rating

0.55 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

8.9 A

For Use With

AC Motors

Series

AC10

Field Bus Communication Type

RS485 Modbus

IP Rating

IP20

Output Frequency

0.5 → 590Hz

STO

No

Filter Included

Yes

Control Panel

Yes

Overall Depth

138mm

Overall Length

80mm

Overall Width

135mm

Country of Origin

China

Product details

AC10 Single Phase Inverter

Parker AC10 compact inverter drive has been designed with simplicity in mind. The AC10 drive series is a reliable and economical solution to routine daily motor torque & speed control applications. The compact nature of the drives come equipped with features usually common within bulky, premium models providing the user with an economical drive solution without compromising on features or quality

Offered in various power ratings ranging from 0.2kW to 22kW single & three phase with integral EMC filter
Conformally coated PCBs and refined manufacturing techniques ensure consistently outstanding levels of performance day in, day out
Simple installation requirements with minimal wiring and easily accessable terminal rails needed to get up and running
Intricate tuning for greater dynamic speed or torque control is made easy thanks to the auto-tuning sensorless vector mode. In addition to the convenience of the setup users can reap the benefits of enhanced speed & torque accuracy

In addition to the simple installation of the AC10 series of inverters they also come supplied with integrated macros for various applications. These macros include simple speed control & presets, raise / lower, manual / auto control, PID control and many more

Typical applications include:
Conveyors
Fans
Mixers
Packaging machines
Textiles machines
Barriers

Standards

Conformal coating adheres to Class 3C3 environments

Parker AC10 Range

You may be interested in
Stock information temporarily unavailable.

€ 487.50

€ 487.50 Each (ex VAT)

€ 580.12

€ 580.12 Each (inc. VAT)

Parker Inverter Drive, 0.55 kW, 1 Phase, 230 V ac, 8.9 A, AC10 Series

€ 487.50

€ 487.50 Each (ex VAT)

€ 580.12

€ 580.12 Each (inc. VAT)

Parker Inverter Drive, 0.55 kW, 1 Phase, 230 V ac, 8.9 A, AC10 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Parker

Power Rating

0.55 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

8.9 A

For Use With

AC Motors

Series

AC10

Field Bus Communication Type

RS485 Modbus

IP Rating

IP20

Output Frequency

0.5 → 590Hz

STO

No

Filter Included

Yes

Control Panel

Yes

Overall Depth

138mm

Overall Length

80mm

Overall Width

135mm

Country of Origin

China

Product details

AC10 Single Phase Inverter

Parker AC10 compact inverter drive has been designed with simplicity in mind. The AC10 drive series is a reliable and economical solution to routine daily motor torque & speed control applications. The compact nature of the drives come equipped with features usually common within bulky, premium models providing the user with an economical drive solution without compromising on features or quality

Offered in various power ratings ranging from 0.2kW to 22kW single & three phase with integral EMC filter
Conformally coated PCBs and refined manufacturing techniques ensure consistently outstanding levels of performance day in, day out
Simple installation requirements with minimal wiring and easily accessable terminal rails needed to get up and running
Intricate tuning for greater dynamic speed or torque control is made easy thanks to the auto-tuning sensorless vector mode. In addition to the convenience of the setup users can reap the benefits of enhanced speed & torque accuracy

In addition to the simple installation of the AC10 series of inverters they also come supplied with integrated macros for various applications. These macros include simple speed control & presets, raise / lower, manual / auto control, PID control and many more

Typical applications include:
Conveyors
Fans
Mixers
Packaging machines
Textiles machines
Barriers

Standards

Conformal coating adheres to Class 3C3 environments

Parker AC10 Range

You may be interested in