E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Parker 5/16 in Hose

RS Stock No.: 174-657Brand: ParkerManufacturers Part No.: 1B248-6-5
brand-logo
View all in Hydraulic Fittings

Technical Document

Specifications

Brand

Parker

Connector A

5/16 in Hose

Connector B - Thread Size

3/8-19in

Material

Steel

Connector B - Gender

Female

Connector B - Thread Standard

BSP

Maximum Operating Pressure

550 bar

Country of Origin

Germany

Stock information temporarily unavailable.

€ 109.50

€ 109.50 1 Box of 6 (ex VAT)

€ 130.30

€ 130.30 1 Box of 6 (inc. VAT)

Parker 5/16 in Hose

€ 109.50

€ 109.50 1 Box of 6 (ex VAT)

€ 130.30

€ 130.30 1 Box of 6 (inc. VAT)

Parker 5/16 in Hose
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Connector A

5/16 in Hose

Connector B - Thread Size

3/8-19in

Material

Steel

Connector B - Gender

Female

Connector B - Thread Standard

BSP

Maximum Operating Pressure

550 bar

Country of Origin

Germany