Technical Document
Specifications
Brand
ParkerPower Rating
3 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
5.5 A, 7.5 A
For Use With
AC Motors
Series
AC30
IP Rating
IP20
Output Frequency
0 → 1500Hz
Filter Included
Yes
Control Panel
Yes
Overall Length
286mm
Overall Width
100mm
Overall Depth
255mm
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ParkerPower Rating
3 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
5.5 A, 7.5 A
For Use With
AC Motors
Series
AC30
IP Rating
IP20
Output Frequency
0 → 1500Hz
Filter Included
Yes
Control Panel
Yes
Overall Length
286mm
Overall Width
100mm
Overall Depth
255mm
Country of Origin
United Kingdom