Technical Document
Specifications
Brand
ParkerAccessory Type
End Cap
Manufacturer Series
T-Lok
Material
Steel
Chemical Resistant
No
Food Grade
No
Outer Diameter
12mm
Overall Length
0.94in
Country of Origin
Germany
Stock information temporarily unavailable.
€ 18.45
€ 18.45 1 Box of 5 (ex VAT)
€ 21.96
€ 21.96 1 Box of 5 (inc. VAT)
Parker End Cap 12mm x 0.94in
1
€ 18.45
€ 18.45 1 Box of 5 (ex VAT)
€ 21.96
€ 21.96 1 Box of 5 (inc. VAT)
Parker End Cap 12mm x 0.94in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ParkerAccessory Type
End Cap
Manufacturer Series
T-Lok
Material
Steel
Chemical Resistant
No
Food Grade
No
Outer Diameter
12mm
Overall Length
0.94in
Country of Origin
Germany