Technical Document
Specifications
Brand
ParkerManufacturer Series
KH
Number of Ports
2-way
Connection Port Thread
G 1
Body Material
Phosphated Steel
Seal Material
Nitrile Rubber, POM (Ball Seat)
Maximum Operating Pressure
400bar
Thread Standard
G
Thread Size
1in
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+100°C
Product details
2-Way Ball Valves
Parker 2 way ball valves interrupt or facilitate the medium flow. The valves can be equipped with a locking device to avoid unauthorised opening and shutting ensuring the system remains safe.
Features and Benefits
Easy sealing and operation
Consistent quality
Steel
High corrosion protection
Nitrile stem seal, Delrin® ball seat
Product Application Information
Suitable for use with petroleum based hydraulic fluids, lubricants, fuel oil and air in most hydraulic applications.
Agriculture
Mobile hydraulics
Air & gas compressors
Offshore and shipbuilding
Construction machinery
Railway industry
Trucks
Natural gas
€ 212.61
€ 212.61 Each (ex VAT)
€ 253.01
€ 253.01 Each (inc. VAT)
1
€ 212.61
€ 212.61 Each (ex VAT)
€ 253.01
€ 253.01 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ParkerManufacturer Series
KH
Number of Ports
2-way
Connection Port Thread
G 1
Body Material
Phosphated Steel
Seal Material
Nitrile Rubber, POM (Ball Seat)
Maximum Operating Pressure
400bar
Thread Standard
G
Thread Size
1in
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+100°C
Product details
2-Way Ball Valves
Parker 2 way ball valves interrupt or facilitate the medium flow. The valves can be equipped with a locking device to avoid unauthorised opening and shutting ensuring the system remains safe.
Features and Benefits
Easy sealing and operation
Consistent quality
Steel
High corrosion protection
Nitrile stem seal, Delrin® ball seat
Product Application Information
Suitable for use with petroleum based hydraulic fluids, lubricants, fuel oil and air in most hydraulic applications.
Agriculture
Mobile hydraulics
Air & gas compressors
Offshore and shipbuilding
Construction machinery
Railway industry
Trucks
Natural gas