Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Parker Pneumatic Piston Rod Cylinder - 25mm Bore, 25mm Stroke, P1A Series, Double Acting

RS Stock No.: 389-5176Brand: ParkerManufacturers Part No.: P1A-S025DS-0025
brand-logo

Technical Document

Specifications

Brand

Parker

Manufacturer Series

P1A

Action

Double

Stroke

25mm

Bore

25mm

Port Connection

G 1/8

Cushioning Type

Buffer

Dimensions

157 x 26.8 x 26.8mm

Height

26.8mm

Width

26.8mm

Length

157mm

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Product details

Parker P1A 10-25mm Ø Cylinders

Mini cylinder conforming to ISO6432
Low weight, corrosion resistant construction
Magnetic piston as standard
Single and double acting versions
Spring return on single acting models
End of stroke buffer cushioning for longer life
Medium : Compressed air, filtered, lubricated or non-lubricated
Operating pressure : 10 bar max.
Operating temperature : -20°C to +80°C
End covers : Anodised aluminium
Barrel : Stainless steel
Piston rod : Stainless steel
Seals : Fluorocarbon/Nitrile rubber

Stock information temporarily unavailable.

€ 125.63

€ 125.63 Each (ex VAT)

€ 149.50

€ 149.50 Each (inc. VAT)

Parker Pneumatic Piston Rod Cylinder - 25mm Bore, 25mm Stroke, P1A Series, Double Acting

€ 125.63

€ 125.63 Each (ex VAT)

€ 149.50

€ 149.50 Each (inc. VAT)

Parker Pneumatic Piston Rod Cylinder - 25mm Bore, 25mm Stroke, P1A Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 125.63
5 - 9€ 122.45
10+€ 119.16

Technical Document

Specifications

Brand

Parker

Manufacturer Series

P1A

Action

Double

Stroke

25mm

Bore

25mm

Port Connection

G 1/8

Cushioning Type

Buffer

Dimensions

157 x 26.8 x 26.8mm

Height

26.8mm

Width

26.8mm

Length

157mm

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Product details

Parker P1A 10-25mm Ø Cylinders

Mini cylinder conforming to ISO6432
Low weight, corrosion resistant construction
Magnetic piston as standard
Single and double acting versions
Spring return on single acting models
End of stroke buffer cushioning for longer life
Medium : Compressed air, filtered, lubricated or non-lubricated
Operating pressure : 10 bar max.
Operating temperature : -20°C to +80°C
End covers : Anodised aluminium
Barrel : Stainless steel
Piston rod : Stainless steel
Seals : Fluorocarbon/Nitrile rubber