E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Parker 24 V dc Solenoid Valve Coil

RS Stock No.: 389-6393Brand: ParkerManufacturers Part No.: P2E-KV32C1
brand-logo
View all in Solenoid Valve Coils

Technical Document

Specifications

Brand

Parker

Supply Voltage

24 V dc

Power Supply Voltage

24V dc

Power Supply Voltage

24V dc

Power Consumption

1.2W

Country of Origin

France

Product details

Body Ported Valves

Fast response, high flow, inline ported valves
Wear compensation system for optimum performance
1.2W low power solenoid operators, ordered separately
Non locking manual override
IP65 Protection Rating

Warning

Compressed air, whilst generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

You may be interested in
Parker P8 Plug Connector
€ 27.83Each (ex VAT)
Stock information temporarily unavailable.

€ 99.79

€ 99.79 Each (ex VAT)

€ 118.75

€ 118.75 Each (inc. VAT)

Parker 24 V dc Solenoid Valve Coil

€ 99.79

€ 99.79 Each (ex VAT)

€ 118.75

€ 118.75 Each (inc. VAT)

Parker 24 V dc Solenoid Valve Coil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 99.79
5 - 9€ 98.51
10+€ 97.31
You may be interested in
Parker P8 Plug Connector
€ 27.83Each (ex VAT)

Technical Document

Specifications

Brand

Parker

Supply Voltage

24 V dc

Power Supply Voltage

24V dc

Power Supply Voltage

24V dc

Power Consumption

1.2W

Country of Origin

France

Product details

Body Ported Valves

Fast response, high flow, inline ported valves
Wear compensation system for optimum performance
1.2W low power solenoid operators, ordered separately
Non locking manual override
IP65 Protection Rating

Warning

Compressed air, whilst generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

You may be interested in
Parker P8 Plug Connector
€ 27.83Each (ex VAT)