Parker BSPP 1/2 FRL, Manual Drain, 5μ Filtration Size - With Pressure Gauge

RS Stock No.: 867-5823Brand: ParkerManufacturers Part No.: P32QA14SEMNGLNW
brand-logo
View all in Filter Regulator Lubricators

Technical Document

Specifications

Brand

Parker

Port Connection

BSPP 1/2

Integrated Pressure Gauge

With Pressure Gauge

Drain Type

Manual

Manufacturer Series

P32

Filtration Size

Port Connection Thread Size

1/2 in

Port Connection Thread Standard

BSPP

Maximum Operating Pressure

10 bar

Bowl Material

Metal

Maximum Pressure Setting

8bar

Country of Origin

China

Product details

FRL Assemblies

Modular combination filter, regulator and lubricator air preparation systems with a compact, space saving design. Available with a manual drain or automatic pulse drain and with or without a ball valve for easy isolation.

Modular design with integrated ports
Robust & lightweight aluminium construction
Filter & regulator functions combined into a single product
High efficiency 5 micron element as standard
Excellent water removal
Secondary aspiration & balanced poppet provide quick response & accurate pressure regulation
Relieving & non-relieving options
One hand operation for easy cartridge removal
Positive bayonet latch to ensure correct & safe fitting

P32 Series - Next Generation

Stock information temporarily unavailable.

€ 456.18

€ 456.18 Each (ex VAT)

€ 542.85

€ 542.85 Each (inc. VAT)

Parker BSPP 1/2 FRL, Manual Drain, 5μ Filtration Size - With Pressure Gauge

€ 456.18

€ 456.18 Each (ex VAT)

€ 542.85

€ 542.85 Each (inc. VAT)

Parker BSPP 1/2 FRL, Manual Drain, 5μ Filtration Size - With Pressure Gauge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Port Connection

BSPP 1/2

Integrated Pressure Gauge

With Pressure Gauge

Drain Type

Manual

Manufacturer Series

P32

Filtration Size

Port Connection Thread Size

1/2 in

Port Connection Thread Standard

BSPP

Maximum Operating Pressure

10 bar

Bowl Material

Metal

Maximum Pressure Setting

8bar

Country of Origin

China

Product details

FRL Assemblies

Modular combination filter, regulator and lubricator air preparation systems with a compact, space saving design. Available with a manual drain or automatic pulse drain and with or without a ball valve for easy isolation.

Modular design with integrated ports
Robust & lightweight aluminium construction
Filter & regulator functions combined into a single product
High efficiency 5 micron element as standard
Excellent water removal
Secondary aspiration & balanced poppet provide quick response & accurate pressure regulation
Relieving & non-relieving options
One hand operation for easy cartridge removal
Positive bayonet latch to ensure correct & safe fitting

P32 Series - Next Generation