Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Parker Single Tube Clamp for 28mm tube, RAP3-428

RS Stock No.: 727-660Brand: ParkerManufacturers Part No.: RAP3-428
brand-logo
View all in Hydraulic Pipe Clamps

Technical Document

Specifications

Brand

Parker

For Tube Outside Diameter

28mm

Number of Tubes Held

Single

Maximum Tube Outer Diameter

28mm

Clamp Spacing

1.5m

Body Material

PP

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

Product details

Tube Clamp Single

Series A Tubeclamps by Parker designed to enable fixing of straight and bent, tubes and hoses. The clamp body is in two equal halves with a ribbed bore enabling secure fixing while ensuring a high degree of sound deadening and vibration damping. Ideal for light construction, they are available in seven standard sizes for nominal mechanical requirements.

Features and Benefits

• Reset capability
• High-tensile strength
• High abrasion resistance
• Resistant to cold
• DIN 3015
• Operating temperature range -30°C to 90°C
• Polypropylene clamp body with steel weld plate, zinc plated steel top plate and M6 x 30 mm zinc plated steel clamp screws

You may be interested in
RS PRO Single Tube Clamp for 28mm tube
€ 47.221 Bag of 5 (ex VAT)
Stock information temporarily unavailable.

€ 46.70

€ 9.34 Each (In a Pack of 5) (ex VAT)

€ 55.57

€ 11.115 Each (In a Pack of 5) (inc. VAT)

Parker Single Tube Clamp for 28mm tube, RAP3-428

€ 46.70

€ 9.34 Each (In a Pack of 5) (ex VAT)

€ 55.57

€ 11.115 Each (In a Pack of 5) (inc. VAT)

Parker Single Tube Clamp for 28mm tube, RAP3-428
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Single Tube Clamp for 28mm tube
€ 47.221 Bag of 5 (ex VAT)

Technical Document

Specifications

Brand

Parker

For Tube Outside Diameter

28mm

Number of Tubes Held

Single

Maximum Tube Outer Diameter

28mm

Clamp Spacing

1.5m

Body Material

PP

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

Product details

Tube Clamp Single

Series A Tubeclamps by Parker designed to enable fixing of straight and bent, tubes and hoses. The clamp body is in two equal halves with a ribbed bore enabling secure fixing while ensuring a high degree of sound deadening and vibration damping. Ideal for light construction, they are available in seven standard sizes for nominal mechanical requirements.

Features and Benefits

• Reset capability
• High-tensile strength
• High abrasion resistance
• Resistant to cold
• DIN 3015
• Operating temperature range -30°C to 90°C
• Polypropylene clamp body with steel weld plate, zinc plated steel top plate and M6 x 30 mm zinc plated steel clamp screws

You may be interested in
RS PRO Single Tube Clamp for 28mm tube
€ 47.221 Bag of 5 (ex VAT)