E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Parker Non return valve for 2 tubes 24° DIN Cone end to 24° DIN Cone end, RHD12LOMDCF

RS Stock No.: 277-7092Brand: ParkerManufacturers Part No.: RHD12LOMDCF
brand-logo
View all in Hydraulic Fittings

Technical Document

Specifications

Brand

Parker

Connector A

24° DIN Cone end

Connector A - Thread Size

1/2in

Hydraulic Fitting Type

Non return valve for 2 tubes

Connector B

24° DIN Cone end

Connector B - Thread Size

12mm

Material

Steel

Maximum Operating Pressure

400bar

Country of Origin

Poland

Stock information temporarily unavailable.

€ 197.86

€ 197.86 1 Box of 3 (ex VAT)

€ 235.45

€ 235.45 1 Box of 3 (inc. VAT)

Parker Non return valve for 2 tubes 24° DIN Cone end to 24° DIN Cone end, RHD12LOMDCF

€ 197.86

€ 197.86 1 Box of 3 (ex VAT)

€ 235.45

€ 235.45 1 Box of 3 (inc. VAT)

Parker Non return valve for 2 tubes 24° DIN Cone end to 24° DIN Cone end, RHD12LOMDCF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Connector A

24° DIN Cone end

Connector A - Thread Size

1/2in

Hydraulic Fitting Type

Non return valve for 2 tubes

Connector B

24° DIN Cone end

Connector B - Thread Size

12mm

Material

Steel

Maximum Operating Pressure

400bar

Country of Origin

Poland