Parker SCFTT Series Turbine Flow Meter Flow Meter for Liquid, 5 l/min Min, 150 L/min Max

RS Stock No.: 173-982Brand: ParkerManufacturers Part No.: SCFTT-150-C2-05
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Brand

Parker

Media Monitored

Liquid

Device Type

Turbine Flow Meter

Minimum Flow Rate

5 L/min

Maximum Flow Rate

150 L/min

Connection Type

BSPP, UNF

Maximum Pressure

350bar

Minimum Media Temperature

-20 °C

Maximum Media Temperature

+90°C

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Series

SCFTT

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 1,926.69

€ 1,926.69 Each (ex VAT)

€ 2,292.76

€ 2,292.76 Each (inc. VAT)

Parker SCFTT Series Turbine Flow Meter Flow Meter for Liquid, 5 l/min Min, 150 L/min Max

€ 1,926.69

€ 1,926.69 Each (ex VAT)

€ 2,292.76

€ 2,292.76 Each (inc. VAT)

Parker SCFTT Series Turbine Flow Meter Flow Meter for Liquid, 5 l/min Min, 150 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Media Monitored

Liquid

Device Type

Turbine Flow Meter

Minimum Flow Rate

5 L/min

Maximum Flow Rate

150 L/min

Connection Type

BSPP, UNF

Maximum Pressure

350bar

Minimum Media Temperature

-20 °C

Maximum Media Temperature

+90°C

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Series

SCFTT

Country of Origin

United Kingdom