Technical Document
Specifications
Brand
ParkerMaximum Pressure Measurement
600bar
Minimum Pressure Measurement
0bar
Display Type
LCD
Connection Size
1/4 in
Gauge Outside Diameter
90mm
Best Accuracy
±0.5%
Series
SCJN
Pressure Range
0 → 600bar
Country of Origin
Germany
Stock information temporarily unavailable.
€ 600.81
€ 600.81 Each (ex VAT)
€ 714.96
€ 714.96 Each (inc. VAT)
Parker 1/4 in LCD Digital Pressure Gauge 600bar 90mm Outside Diameter
1
€ 600.81
€ 600.81 Each (ex VAT)
€ 714.96
€ 714.96 Each (inc. VAT)
Parker 1/4 in LCD Digital Pressure Gauge 600bar 90mm Outside Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ParkerMaximum Pressure Measurement
600bar
Minimum Pressure Measurement
0bar
Display Type
LCD
Connection Size
1/4 in
Gauge Outside Diameter
90mm
Best Accuracy
±0.5%
Series
SCJN
Pressure Range
0 → 600bar
Country of Origin
Germany