Technical Document
Specifications
Brand
ParkerMaximum Pressure Measurement
400bar
Minimum Pressure Measurement
0bar
Display Type
LCD
Connection Size
1/4 in
Gauge Outside Diameter
90mm
Best Accuracy
±0.5%
Series
SCJN
Case Material
Metal
Pressure Range
0 → 400bar
Country of Origin
Germany
Stock information temporarily unavailable.
€ 814.62
€ 814.62 Each (ex VAT)
€ 969.40
€ 969.40 Each (inc. VAT)
Parker 1/4 in LCD Pressure Gauge Service Kit (0 to 400 bar) 400bar 90mm Outside Diameter
1
€ 814.62
€ 814.62 Each (ex VAT)
€ 969.40
€ 969.40 Each (inc. VAT)
Parker 1/4 in LCD Pressure Gauge Service Kit (0 to 400 bar) 400bar 90mm Outside Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ParkerMaximum Pressure Measurement
400bar
Minimum Pressure Measurement
0bar
Display Type
LCD
Connection Size
1/4 in
Gauge Outside Diameter
90mm
Best Accuracy
±0.5%
Series
SCJN
Case Material
Metal
Pressure Range
0 → 400bar
Country of Origin
Germany