E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Patlite LED LED Light Bar, 24 V dc, IP66, IP67, IP69K, 200 mm

RS Stock No.: 124-9131Brand: PatliteManufacturers Part No.: CLA3S-24-CD-30
brand-logo
View all in Machine Lights

Technical Document

Specifications

Brand

Patlite

Lamp Type

LED

Voltage Rating

24 V dc

Light Style

Linear Fixed

Wattage

20 W

IP Rating

IP66, IP67, IP69K

Length

200 mm

Cable Length

3m

Country of Origin

Taiwan, Province Of China

Product details

Patlite CLA & CLK Series

Patlite CLA and CLK Series LED work lights. All the lights are IP66/67 and 69K rated. The LED colours available are daylight and natural light.

IP66/67/69K rating protection

Stock information temporarily unavailable.

P.O.A.

Patlite LED LED Light Bar, 24 V dc, IP66, IP67, IP69K, 200 mm

P.O.A.

Patlite LED LED Light Bar, 24 V dc, IP66, IP67, IP69K, 200 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Patlite

Lamp Type

LED

Voltage Rating

24 V dc

Light Style

Linear Fixed

Wattage

20 W

IP Rating

IP66, IP67, IP69K

Length

200 mm

Cable Length

3m

Country of Origin

Taiwan, Province Of China

Product details

Patlite CLA & CLK Series

Patlite CLA and CLK Series LED work lights. All the lights are IP66/67 and 69K rated. The LED colours available are daylight and natural light.

IP66/67/69K rating protection