Technical Document
Specifications
Brand
PatliteSupply Voltage
12 → 24 V dc
IP Rating
IP65
Decibels at 1 Metre
110dB
Current Type
AC, DC
Number Of Tones
32
Housing Colour
White
Mounting Style
Wall Mount
Application Type
Sounder
Series
EHS
Base Length
166.5mm
Housing Material
PC
Minimum Temperature
-20°C
Base Width
198.2mm
Maximum Temperature
+50°C
Special Features
4 Playback Modes in Combination with Commands Available, A 30% Decrease in Size for a More Compact Design, Loudness for a Maximum of 110db (at 1m), Now Offers a Selection Between Cable Connection or Terminal Connection, Stronger Vibration Resistant Characteristics to Withstand up to 4.5g Force
Tone Type
Alarm
Standards Met
CE, CSA-C22.2 No. 205-M1983, FCC Part 15 Subpart B Class 4, RoHS Compliant, UL 464
Distrelec Product Id
30315268
Country of Origin
Japan
Product details
Patlite EHS/EHV Series
Patlite EHS/EHV series exceptional sound quality alarm horns. Each horn come with preloaded MP3 melody and alarm sounds. Suitable applications would include plant wide notification, public address and process control.
Protection Rating of IP65
Indoor and outdoor use
32 preloaded melody and alarm sounds
€ 483.14
€ 483.14 Each (ex VAT)
€ 574.94
€ 574.94 Each (inc. VAT)
1
€ 483.14
€ 483.14 Each (ex VAT)
€ 574.94
€ 574.94 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PatliteSupply Voltage
12 → 24 V dc
IP Rating
IP65
Decibels at 1 Metre
110dB
Current Type
AC, DC
Number Of Tones
32
Housing Colour
White
Mounting Style
Wall Mount
Application Type
Sounder
Series
EHS
Base Length
166.5mm
Housing Material
PC
Minimum Temperature
-20°C
Base Width
198.2mm
Maximum Temperature
+50°C
Special Features
4 Playback Modes in Combination with Commands Available, A 30% Decrease in Size for a More Compact Design, Loudness for a Maximum of 110db (at 1m), Now Offers a Selection Between Cable Connection or Terminal Connection, Stronger Vibration Resistant Characteristics to Withstand up to 4.5g Force
Tone Type
Alarm
Standards Met
CE, CSA-C22.2 No. 205-M1983, FCC Part 15 Subpart B Class 4, RoHS Compliant, UL 464
Distrelec Product Id
30315268
Country of Origin
Japan
Product details
Patlite EHS/EHV Series
Patlite EHS/EHV series exceptional sound quality alarm horns. Each horn come with preloaded MP3 melody and alarm sounds. Suitable applications would include plant wide notification, public address and process control.
Protection Rating of IP65
Indoor and outdoor use
32 preloaded melody and alarm sounds