Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Patlite LR4 Series Coloured Buzzer Signal Tower, 3 Lights, 24 V dc, Pole Mount

RS Stock No.: 169-8876Brand: PatliteManufacturers Part No.: LR4-302PJBU-RYG
brand-logo
View all in Signal Towers

Technical Document

Specifications

Brand

Patlite

Series

LR4

Number of Light Elements

3

Lens Colour

Coloured

Bulb Type

LED

LED Colour

Red/Yellow/Green

Light Effect

Flashing, Steady

Sounder Component

Buzzer

Multifunction

Yes

Decibels at 1 Metre

90dB

Mounting Style

Pole Mount

Height

543.5mm

Base Diameter

40mm

Connection Cable Length

3m

IP Rating

IP65, NEMA TYPE 4X, 13

Supply Voltage

24 V dc

Connection Type

Cable

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Housing Colour

Silver

Maximum Decibel

85dB

Current Consumption

0.045 A, 0.3 A, 250 mA

Country of Origin

Indonesia

Stock information temporarily unavailable.

€ 295.75

€ 295.75 Each (ex VAT)

€ 351.94

€ 351.94 Each (inc. VAT)

Patlite LR4 Series Coloured Buzzer Signal Tower, 3 Lights, 24 V dc, Pole Mount

€ 295.75

€ 295.75 Each (ex VAT)

€ 351.94

€ 351.94 Each (inc. VAT)

Patlite LR4 Series Coloured Buzzer Signal Tower, 3 Lights, 24 V dc, Pole Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Patlite

Series

LR4

Number of Light Elements

3

Lens Colour

Coloured

Bulb Type

LED

LED Colour

Red/Yellow/Green

Light Effect

Flashing, Steady

Sounder Component

Buzzer

Multifunction

Yes

Decibels at 1 Metre

90dB

Mounting Style

Pole Mount

Height

543.5mm

Base Diameter

40mm

Connection Cable Length

3m

IP Rating

IP65, NEMA TYPE 4X, 13

Supply Voltage

24 V dc

Connection Type

Cable

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Housing Colour

Silver

Maximum Decibel

85dB

Current Consumption

0.045 A, 0.3 A, 250 mA

Country of Origin

Indonesia