Patlite LR6 Series Coloured Buzzer Signal Tower, 3 Lights, 24 V dc, Direct Mount

RS Stock No.: 170-1793Brand: PatliteManufacturers Part No.: LR6-302WJBW-RYGDistrelec Article No.: 30315306
brand-logo
View all in Signal Towers

Technical Document

Specifications

Brand

Patlite

Series

LR6

Number of Light Elements

3

Lens Colour

Coloured

Bulb Type

LED

LED Colour

Red/Yellow/Green

Light Effect

Flashing, Steady

Sounder Component

Buzzer

Multifunction

Yes

Decibels at 1 Metre

90dB

Mounting Style

Direct Mount

Height

253.5mm

Base Diameter

60mm

Connection Cable Length

1.3m

IP Rating

IP65, NEMA TYPE 4X, 13

Supply Voltage

24 V dc

Connection Type

Cable

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Housing Colour

Off-White

Maximum Decibel

88dB

Current Consumption

250mA

Country of Origin

Indonesia

Stock information temporarily unavailable.

€ 264.53

€ 264.53 Each (ex VAT)

€ 314.79

€ 314.79 Each (inc. VAT)

Patlite LR6 Series Coloured Buzzer Signal Tower, 3 Lights, 24 V dc, Direct Mount

€ 264.53

€ 264.53 Each (ex VAT)

€ 314.79

€ 314.79 Each (inc. VAT)

Patlite LR6 Series Coloured Buzzer Signal Tower, 3 Lights, 24 V dc, Direct Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Patlite

Series

LR6

Number of Light Elements

3

Lens Colour

Coloured

Bulb Type

LED

LED Colour

Red/Yellow/Green

Light Effect

Flashing, Steady

Sounder Component

Buzzer

Multifunction

Yes

Decibels at 1 Metre

90dB

Mounting Style

Direct Mount

Height

253.5mm

Base Diameter

60mm

Connection Cable Length

1.3m

IP Rating

IP65, NEMA TYPE 4X, 13

Supply Voltage

24 V dc

Connection Type

Cable

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Housing Colour

Off-White

Maximum Decibel

88dB

Current Consumption

250mA

Country of Origin

Indonesia