Patlite NHV4 Series Multicolour Voice Annunciator Base Unit, 42.5 → 57 V

RS Stock No.: 252-0081Brand: PatliteManufacturers Part No.: NHV4-0DP
brand-logo
View all in Signal Towers

Technical Document

Specifications

Brand

Patlite

Series

NHV4

Lens Colour

Multicolour

Sounder Component

Voice Annunciator

Multifunction

Yes

Decibels at 1 Metre

88dB

IP Rating

IP20

Supply Voltage

42.5 → 57 V

Minimum Temperature

0°C

Maximum Temperature

40°C

Special Features

Digital IO and PoE Power capability

Housing Colour

White

Maximum Decibel

88dB

Stock information temporarily unavailable.

€ 1,548.25

€ 1,548.25 Each (ex VAT)

€ 1,842.42

€ 1,842.42 Each (inc. VAT)

Patlite NHV4 Series Multicolour Voice Annunciator Base Unit, 42.5 → 57 V

€ 1,548.25

€ 1,548.25 Each (ex VAT)

€ 1,842.42

€ 1,842.42 Each (inc. VAT)

Patlite NHV4 Series Multicolour Voice Annunciator Base Unit, 42.5 → 57 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Patlite

Series

NHV4

Lens Colour

Multicolour

Sounder Component

Voice Annunciator

Multifunction

Yes

Decibels at 1 Metre

88dB

IP Rating

IP20

Supply Voltage

42.5 → 57 V

Minimum Temperature

0°C

Maximum Temperature

40°C

Special Features

Digital IO and PoE Power capability

Housing Colour

White

Maximum Decibel

88dB