E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Patlite SF Series Amber Multiple Effect Beacon, 12→24 VDC, Base Mount, LED Bulb, IP66

RS Stock No.: 215-4737Brand: PatliteManufacturers Part No.: SF08-M1KTN-YDistrelec Article No.: 30315362
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Patlite

Supply Voltage

12→24 VDC

Light Effect

Multiple Light Effects

Lens Colour

Amber

Mounting Style

Base Mount

Bulb Type

LED

Current Consumption

0.32A → 0.62A

Current Type

DC

Base Diameter

80mm

Series

SF

Multifunction

Yes

Height

120mm

IP Rating

IP66

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Standards Met

UL 508, CSA-C22.2 No.14, EN61000-6-4, EN61000-6-2, EN61000-3-2, EN61000-3-3, KN61000-6-4, KN61000-6-2, FCC Part15 SubpartB ClassA, ICES-003 ClassA, IEC/EN60947-5-1, EN62471, TPTC020/2011, TPTC004/2011

Country of Origin

Indonesia

Stock information temporarily unavailable.

€ 263.69

€ 263.69 Each (ex VAT)

€ 313.79

€ 313.79 Each (inc. VAT)

Patlite SF Series Amber Multiple Effect Beacon, 12→24 VDC, Base Mount, LED Bulb, IP66

€ 263.69

€ 263.69 Each (ex VAT)

€ 313.79

€ 313.79 Each (inc. VAT)

Patlite SF Series Amber Multiple Effect Beacon, 12→24 VDC, Base Mount, LED Bulb, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Patlite

Supply Voltage

12→24 VDC

Light Effect

Multiple Light Effects

Lens Colour

Amber

Mounting Style

Base Mount

Bulb Type

LED

Current Consumption

0.32A → 0.62A

Current Type

DC

Base Diameter

80mm

Series

SF

Multifunction

Yes

Height

120mm

IP Rating

IP66

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Standards Met

UL 508, CSA-C22.2 No.14, EN61000-6-4, EN61000-6-2, EN61000-3-2, EN61000-3-3, KN61000-6-4, KN61000-6-2, FCC Part15 SubpartB ClassA, ICES-003 ClassA, IEC/EN60947-5-1, EN62471, TPTC020/2011, TPTC004/2011

Country of Origin

Indonesia