Technical Document
Specifications
Brand
Paulstra HutchinsonAnti Vibration Mount Type
Female Buffer Foot
Thread Size
M10
Diameter
50mm
Overall Height
35mm
Material
Natural Rubber
Compression Load
250daN
Metalwork
Steel
Maximum Operating Temperature
+70°C
Compression Deflection
7mm
Shearing Load
25daN
Type
Female to Female
Country of Origin
France
Product details
Female-Female Mount
Made from a natural rubber these mounts are simple and economical to fix and would be very useful if used for vibration isolation depending on the radial forces. Suitable for compression (axial) and shear (radial).
Stud Mounts
€ 25.87
€ 25.87 Each (ex VAT)
€ 30.79
€ 30.79 Each (inc. VAT)
1
€ 25.87
€ 25.87 Each (ex VAT)
€ 30.79
€ 30.79 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 25.87 |
5 - 9 | € 25.22 |
10 - 24 | € 25.03 |
25+ | € 24.88 |
Technical Document
Specifications
Brand
Paulstra HutchinsonAnti Vibration Mount Type
Female Buffer Foot
Thread Size
M10
Diameter
50mm
Overall Height
35mm
Material
Natural Rubber
Compression Load
250daN
Metalwork
Steel
Maximum Operating Temperature
+70°C
Compression Deflection
7mm
Shearing Load
25daN
Type
Female to Female
Country of Origin
France
Product details
Female-Female Mount
Made from a natural rubber these mounts are simple and economical to fix and would be very useful if used for vibration isolation depending on the radial forces. Suitable for compression (axial) and shear (radial).