E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Paulstra Hutchinson Diamond M12 Anti Vibration Mount, Female Buffer Foot

RS Stock No.: 434-2061Brand: Paulstra HutchinsonManufacturers Part No.: 53060375
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Anti Vibration Mount Type

Female Buffer Foot

Thread Size

M12

Diameter

69mm

Overall Height

41mm

Static Load Capacity

125daN

Material

Natural Rubber

Metalwork

Steel

Foot Shape

Diamond

Series

STABIFLEX

Compression Deflection

4mm

Country of Origin

France

Product details

Stabiflex Mounts

Stabiflex mounts are anti-slip so they may be placed directly on the ground. The metal cup gives very good sideways stability allowing these mounts to be used on mobile applications: pumps, compressors, gearboxes and generators.

Natural Frequency 6 to 11 Hz
Rubber is Protected Against Harmful and Aggressive Fluids
Extensive Range - 3 Hardnesses of Rubber
Axial Elasticity 2 to 3 Times Higher than Radial Elasticity
M12 Stud

Stock information temporarily unavailable.

P.O.A.

Paulstra Hutchinson Diamond M12 Anti Vibration Mount, Female Buffer Foot

P.O.A.

Paulstra Hutchinson Diamond M12 Anti Vibration Mount, Female Buffer Foot
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Anti Vibration Mount Type

Female Buffer Foot

Thread Size

M12

Diameter

69mm

Overall Height

41mm

Static Load Capacity

125daN

Material

Natural Rubber

Metalwork

Steel

Foot Shape

Diamond

Series

STABIFLEX

Compression Deflection

4mm

Country of Origin

France

Product details

Stabiflex Mounts

Stabiflex mounts are anti-slip so they may be placed directly on the ground. The metal cup gives very good sideways stability allowing these mounts to be used on mobile applications: pumps, compressors, gearboxes and generators.

Natural Frequency 6 to 11 Hz
Rubber is Protected Against Harmful and Aggressive Fluids
Extensive Range - 3 Hardnesses of Rubber
Axial Elasticity 2 to 3 Times Higher than Radial Elasticity
M12 Stud