E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Paulstra Hutchinson Hemisphere Anti Vibration Mount, Rubber Foot with 8daN Compression Load

RS Stock No.: 205-2807Brand: Paulstra HutchinsonManufacturers Part No.: 53120160
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Anti Vibration Mount Type

Rubber Foot

Diameter

25mm

Foot Height

1mm

Overall Height

11mm

Material

Rubber

Compression Load

8daN

Foot Shape

Hemisphere

Stock information temporarily unavailable.

€ 32.32

€ 32.32 Each (ex VAT)

€ 38.46

€ 38.46 Each (inc. VAT)

Paulstra Hutchinson Hemisphere Anti Vibration Mount, Rubber Foot with 8daN Compression Load

€ 32.32

€ 32.32 Each (ex VAT)

€ 38.46

€ 38.46 Each (inc. VAT)

Paulstra Hutchinson Hemisphere Anti Vibration Mount, Rubber Foot with 8daN Compression Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Anti Vibration Mount Type

Rubber Foot

Diameter

25mm

Foot Height

1mm

Overall Height

11mm

Material

Rubber

Compression Load

8daN

Foot Shape

Hemisphere