E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Paulstra Hutchinson M5 Anti Vibration Mount, Damper

RS Stock No.: 254-7674Brand: Paulstra HutchinsonManufacturers Part No.: E1FH781S01
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Anti Vibration Mount Type

Damper

Thread Size

M5

Overall Height

42mm

Static Load Capacity

3.5kg

Material

Silicone

Country of Origin

France

Product details

Ardamp anti-vibration and anti-shock damper

The Ardamp series consists of a spring and piston embedded in high-viscosity silicone rubber gel, which is itself embedded in an elastomer membrane bonded to the case. These dampers have been designed to protect fragile electronic equipment, measuring instruments, aircraft and control panels.

Amplification Factor at Resonance 2.5 to 3 Max
Natural Frequency 10 to 25 Hz Under Nominal Load

Approvals

SEFT 001A, AIR 7304, MIL STD 810 C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 243.33

€ 243.33 Each (ex VAT)

€ 289.56

€ 289.56 Each (inc. VAT)

Paulstra Hutchinson M5 Anti Vibration Mount, Damper

€ 243.33

€ 243.33 Each (ex VAT)

€ 289.56

€ 289.56 Each (inc. VAT)

Paulstra Hutchinson M5 Anti Vibration Mount, Damper
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 243.33
5 - 9€ 236.94
10 - 24€ 235.27
25+€ 233.41

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Anti Vibration Mount Type

Damper

Thread Size

M5

Overall Height

42mm

Static Load Capacity

3.5kg

Material

Silicone

Country of Origin

France

Product details

Ardamp anti-vibration and anti-shock damper

The Ardamp series consists of a spring and piston embedded in high-viscosity silicone rubber gel, which is itself embedded in an elastomer membrane bonded to the case. These dampers have been designed to protect fragile electronic equipment, measuring instruments, aircraft and control panels.

Amplification Factor at Resonance 2.5 to 3 Max
Natural Frequency 10 to 25 Hz Under Nominal Load

Approvals

SEFT 001A, AIR 7304, MIL STD 810 C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more