E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

PCL Steel Pneumatic Quick Connect Coupling

RS Stock No.: 497-934Brand: PCLManufacturers Part No.: AC6103
brand-logo

Technical Document

Specifications

Brand

PCL

Coupling Type

Quick Connect Coupling Socket

Manufacturer Series

AC

Material

Steel

Maximum Operating Pressure

13.8bar

Finish

Yellow Zinc Passivated

Minimum Operating Temperature

-40°C

Seal Material

Nitrile Rubber

Maximum Operating Temperature

+100°C

Country of Origin

United Kingdom

Product details

PCL Airflow Couplings and Standard Adaptors

PCL Airflow Couplings and Standard Adaptors are robust, hard-wearing, and suitable for a variety of applications, particularly automotive (garage) facilities. The couplings and adaptors are interchangeable with RECTUS 19 series (part of the Parker Quick Coupling Division Europe [QCDE] range). The products are manufactured from steel, and incorporate a Nitrile rubber seal.

Standard and Safety, PCL Type

Pressing the push-button once decompresses the lower part of the coupling, without disconnecting the nipple, reducing the risk of ’hose-whip’ to the user. Pressing the push-button a second time safely releases the nipple.

Stock information temporarily unavailable.

€ 76.01

€ 76.01 Each (ex VAT)

€ 90.45

€ 90.45 Each (inc. VAT)

PCL Steel Pneumatic Quick Connect Coupling

€ 76.01

€ 76.01 Each (ex VAT)

€ 90.45

€ 90.45 Each (inc. VAT)

PCL Steel Pneumatic Quick Connect Coupling
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 76.01
5 - 9€ 74.11
10 - 24€ 73.48
25+€ 73.01

Technical Document

Specifications

Brand

PCL

Coupling Type

Quick Connect Coupling Socket

Manufacturer Series

AC

Material

Steel

Maximum Operating Pressure

13.8bar

Finish

Yellow Zinc Passivated

Minimum Operating Temperature

-40°C

Seal Material

Nitrile Rubber

Maximum Operating Temperature

+100°C

Country of Origin

United Kingdom

Product details

PCL Airflow Couplings and Standard Adaptors

PCL Airflow Couplings and Standard Adaptors are robust, hard-wearing, and suitable for a variety of applications, particularly automotive (garage) facilities. The couplings and adaptors are interchangeable with RECTUS 19 series (part of the Parker Quick Coupling Division Europe [QCDE] range). The products are manufactured from steel, and incorporate a Nitrile rubber seal.

Standard and Safety, PCL Type

Pressing the push-button once decompresses the lower part of the coupling, without disconnecting the nipple, reducing the risk of ’hose-whip’ to the user. Pressing the push-button a second time safely releases the nipple.