PCL Steel Male Pneumatic Quick Connect Coupling, 7mm Hose Barb

RS Stock No.: 383-853Brand: PCLManufacturers Part No.: SC21R
brand-logo

Technical Document

Specifications

Brand

PCL

Coupling Gender

Male

Coupling Type

Quick Connect Coupling Socket

Manufacturer Series

SC

Connection Type

Hose Barb

Hose Barb Connection

7mm

Material

Steel

Maximum Operating Pressure

14bar

Country of Origin

United Kingdom

Product details

Hose Tail Body - PCL Safeflow

Standard and Safety, PCL Type

Pressing the push-button once decompresses the lower part of the coupling, without disconnecting the nipple, reducing the risk of ’hose-whip’ to the user. Pressing the push-button a second time safely releases the nipple.

You may be interested in
Stock information temporarily unavailable.

€ 41.53

€ 41.53 Each (ex VAT)

€ 49.42

€ 49.42 Each (inc. VAT)

PCL Steel Male Pneumatic Quick Connect Coupling, 7mm Hose Barb

€ 41.53

€ 41.53 Each (ex VAT)

€ 49.42

€ 49.42 Each (inc. VAT)

PCL Steel Male Pneumatic Quick Connect Coupling, 7mm Hose Barb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

PCL

Coupling Gender

Male

Coupling Type

Quick Connect Coupling Socket

Manufacturer Series

SC

Connection Type

Hose Barb

Hose Barb Connection

7mm

Material

Steel

Maximum Operating Pressure

14bar

Country of Origin

United Kingdom

Product details

Hose Tail Body - PCL Safeflow

Standard and Safety, PCL Type

Pressing the push-button once decompresses the lower part of the coupling, without disconnecting the nipple, reducing the risk of ’hose-whip’ to the user. Pressing the push-button a second time safely releases the nipple.

You may be interested in