E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Peak Electronic Design LCR40 Handheld LCR Meter 10000μF, 2 MΩ, 10H

RS Stock No.: 493-9277Brand: Peak Electronic DesignManufacturers Part No.: LCR40
brand-logo
View all in LCR Meters

Technical Document

Specifications

Maximum Capacitance Measurement

10000µF

Maximum Resistance Measurement

2 MΩ

Maximum Inductance Measurement

10H

Battery Type

A23

Bench/Handheld

Handheld

Display Type

LCD

Power Source

Battery

Dimensions

103 x 72 x 20mm

Height

20mm

Length

103mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

+10°C

Width

72mm

Model Number p

LCR40

Product details

LCR40 Passive Component Analyser

The LCR40 will automatically identify inductors, capacitors and resistors, measuring the main component value and other componant details (e.g coil inductance and dc resistance). The LCR40 is ideal for unmarked and surface mount designs.

Automatic component identificationAutomatic test frequency selectionDelayed or instant analysis (for hands free operation)Non volatile probe and test lead compensationAutomatic ranging and scaling with real units displayedAuto and manual power-off

Supplied with

detachable micro-hooks, instructions and 12V alkaline battery (fitted).

Stock information temporarily unavailable.

P.O.A.

Peak Electronic Design LCR40 Handheld LCR Meter 10000μF, 2 MΩ, 10H

P.O.A.

Peak Electronic Design LCR40 Handheld LCR Meter 10000μF, 2 MΩ, 10H
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Capacitance Measurement

10000µF

Maximum Resistance Measurement

2 MΩ

Maximum Inductance Measurement

10H

Battery Type

A23

Bench/Handheld

Handheld

Display Type

LCD

Power Source

Battery

Dimensions

103 x 72 x 20mm

Height

20mm

Length

103mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

+10°C

Width

72mm

Model Number p

LCR40

Product details

LCR40 Passive Component Analyser

The LCR40 will automatically identify inductors, capacitors and resistors, measuring the main component value and other componant details (e.g coil inductance and dc resistance). The LCR40 is ideal for unmarked and surface mount designs.

Automatic component identificationAutomatic test frequency selectionDelayed or instant analysis (for hands free operation)Non volatile probe and test lead compensationAutomatic ranging and scaling with real units displayedAuto and manual power-off

Supplied with

detachable micro-hooks, instructions and 12V alkaline battery (fitted).