Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

PEC 180° Metric Protractor, 6 in Steel Blade

RS Stock No.: 264-3592Brand: PECDistrelec Article No.: 30405564
brand-logo
View all in Protractors

Technical Document

Specifications

Brand

PEC

Angle

180°

Blade Length

6 in

Imperial or Metric

Metric

Blade Material

Steel

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

PEC 180° Metric Protractor, 6 in Steel Blade

P.O.A.

PEC 180° Metric Protractor, 6 in Steel Blade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

PEC

Angle

180°

Blade Length

6 in

Imperial or Metric

Metric

Blade Material

Steel

Country of Origin

United States