E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Pegler Yorkshire Chrome Plated Brass Lever Monobloc Mixer Tap, 3/4in

RS Stock No.: 130-599Brand: Pegler YorkshireManufacturers Part No.: 319007
brand-logo
View all in Taps

Technical Document

Specifications

Control Type

Lever

Body Material

Brass

Finish

Chrome Plated

Maximum Working Pressure

10 bar

Component Type

Monobloc Mixer Tap

Thread Size

3/4in

Thread Standard

BSP

Country of Origin

United Kingdom

Product details

Lever Handle Mixer Tap

The single lever controls the mix of water through an arc of 125°, from off through cold and warm to hot. A brass flow adjuster located in the spray outlet enables the flow to be regulated
Supply both hot and cold water must be supplied at equal pressure
Inlet pipes: 2 ´ flexible braided pipes (supplied with compression fittings to connect to 15mm copper)
Chromium Plated

Lever Operated Taps & Mixer Taps

All taps are chrome plated and WRC Approved unless otherwise stated.

Stock information temporarily unavailable.

€ 344.69

€ 344.69 Each (ex VAT)

€ 410.18

€ 410.18 Each (inc. VAT)

Pegler Yorkshire Chrome Plated Brass Lever Monobloc Mixer Tap, 3/4in

€ 344.69

€ 344.69 Each (ex VAT)

€ 410.18

€ 410.18 Each (inc. VAT)

Pegler Yorkshire Chrome Plated Brass Lever Monobloc Mixer Tap, 3/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 344.69
5 - 9€ 339.16
10+€ 333.28

Technical Document

Specifications

Control Type

Lever

Body Material

Brass

Finish

Chrome Plated

Maximum Working Pressure

10 bar

Component Type

Monobloc Mixer Tap

Thread Size

3/4in

Thread Standard

BSP

Country of Origin

United Kingdom

Product details

Lever Handle Mixer Tap

The single lever controls the mix of water through an arc of 125°, from off through cold and warm to hot. A brass flow adjuster located in the spray outlet enables the flow to be regulated
Supply both hot and cold water must be supplied at equal pressure
Inlet pipes: 2 ´ flexible braided pipes (supplied with compression fittings to connect to 15mm copper)
Chromium Plated

Lever Operated Taps & Mixer Taps

All taps are chrome plated and WRC Approved unless otherwise stated.