Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Penta Beige Latex Electrical Protection Electrical Insulating Gloves, Size 10, Latex Coating

RS Stock No.: 918-2274Brand: PentaManufacturers Part No.: GLE36110
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Penta

Glove Size

10

Primary Glove Application

Electrical Protection

Glove Material

Latex

Main Colour of Glove

Beige

Number of Gloves

1Pair

Glove Coating

Latex

EN374 Chemical

No

Additional EN Standards

EN 60903:2003 Class 1

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

France

Stock information temporarily unavailable.

€ 80.06

€ 80.06 1 Pair (ex VAT)

€ 95.27

€ 95.27 1 Pair (inc. VAT)

Penta Beige Latex Electrical Protection Electrical Insulating Gloves, Size 10, Latex Coating

€ 80.06

€ 80.06 1 Pair (ex VAT)

€ 95.27

€ 95.27 1 Pair (inc. VAT)

Penta Beige Latex Electrical Protection Electrical Insulating Gloves, Size 10, Latex Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Penta

Glove Size

10

Primary Glove Application

Electrical Protection

Glove Material

Latex

Main Colour of Glove

Beige

Number of Gloves

1Pair

Glove Coating

Latex

EN374 Chemical

No

Additional EN Standards

EN 60903:2003 Class 1

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

France