Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Penta Beige Latex Electrical Protection Electrical Insulating Gloves, Size 9, Latex Coating

RS Stock No.: 918-2271Brand: PentaManufacturers Part No.: GLE36309
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Penta

Glove Size

9

Primary Glove Application

Electrical Protection

Glove Material

Latex

Main Colour of Glove

Beige

Glove Coating

Latex

Number of Gloves

1Pair

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Additional EN Standards

EN 60903:2003 Class 3

Complies with EN 61340-5-1

No

Country of Origin

France

Product details

Latex Electrical Insulating Gloves Class 3

The latex insulating gloves have an ergonomic shape plus are lightly powdered on the inside to ensure the gloves are easy to slip on and off. Due to the gloves natural latex base they offer you high dielectric characteristics. The gloves must be used with a leather over glove for mechanical protection.

FEATURES:

Glove Class 3
Used for operating voltage 26 500 V
Mechanical resistance with a leather over glove
High dielectric characteristics
Ergonomic shape
Lightly powdered
Easy to slip on and off
Natural latex base
Must be used with a leather over glove
Length 360 mm
Category RC
Various sizes available
Colour - Beige
Cut Edges

Approvals

Glove Class 3, Category RC

Standards

EN 60 903:2003 et CEI 60 903:2002
PPE Category III = Irreversible risks

Stock information temporarily unavailable.

€ 174.34

€ 174.34 1 Pair (ex VAT)

€ 207.46

€ 207.46 1 Pair (inc. VAT)

Penta Beige Latex Electrical Protection Electrical Insulating Gloves, Size 9, Latex Coating

€ 174.34

€ 174.34 1 Pair (ex VAT)

€ 207.46

€ 207.46 1 Pair (inc. VAT)

Penta Beige Latex Electrical Protection Electrical Insulating Gloves, Size 9, Latex Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Penta

Glove Size

9

Primary Glove Application

Electrical Protection

Glove Material

Latex

Main Colour of Glove

Beige

Glove Coating

Latex

Number of Gloves

1Pair

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Additional EN Standards

EN 60903:2003 Class 3

Complies with EN 61340-5-1

No

Country of Origin

France

Product details

Latex Electrical Insulating Gloves Class 3

The latex insulating gloves have an ergonomic shape plus are lightly powdered on the inside to ensure the gloves are easy to slip on and off. Due to the gloves natural latex base they offer you high dielectric characteristics. The gloves must be used with a leather over glove for mechanical protection.

FEATURES:

Glove Class 3
Used for operating voltage 26 500 V
Mechanical resistance with a leather over glove
High dielectric characteristics
Ergonomic shape
Lightly powdered
Easy to slip on and off
Natural latex base
Must be used with a leather over glove
Length 360 mm
Category RC
Various sizes available
Colour - Beige
Cut Edges

Approvals

Glove Class 3, Category RC

Standards

EN 60 903:2003 et CEI 60 903:2002
PPE Category III = Irreversible risks