Technical Document
Specifications
Brand
PentaType
End Cap
Inside Diameter Primary
15mm
Inside Diameter Secondary
20mm
Adhesive Lined
No
Material
Flexible Insulating Material
Colour
Orange
Country of Origin
France
Stock information temporarily unavailable.
€ 74.70
€ 7.47 Each (In a Pack of 10) (ex VAT)
€ 88.89
€ 8.889 Each (In a Pack of 10) (inc. VAT)
Penta End Cap Orange, Flexible Insulating Material, 15mm
10
€ 74.70
€ 7.47 Each (In a Pack of 10) (ex VAT)
€ 88.89
€ 8.889 Each (In a Pack of 10) (inc. VAT)
Penta End Cap Orange, Flexible Insulating Material, 15mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PentaType
End Cap
Inside Diameter Primary
15mm
Inside Diameter Secondary
20mm
Adhesive Lined
No
Material
Flexible Insulating Material
Colour
Orange
Country of Origin
France