E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Pepperl + Fuchs Block-Style Proximity Sensor, 15 mm Detection, PNP Output, 15 → 34 V dc, IP67

RS Stock No.: 610-5101Brand: Pepperl + FuchsManufacturers Part No.: 3RG4038-3CD00
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Body Style

Block

Output Type

PNP

Detection Range

15 mm

Terminal Type

M12 Connector

IP Rating

IP67

Supply Voltage

15 → 34 V dc

Length

69mm

Width

40mm

Depth

40mm

Maximum dc Voltage

34V

Mounting Type

Flush Mount

Switching Current

150 mA

Shielding

Shielded

Maximum Switching Frequency

50Hz

Housing Material

Plastic

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Product details

BERO 3RG4 - Inductive proximity switch, cubic

Inductive proximity switch
Cubic design
Flush (b) or non-flush (nb) version
LED status display
NOC/NCC function
Short-circuit and reverse polarity protection
Connector version

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Block-Style Proximity Sensor, 15 mm Detection, PNP Output, 15 → 34 V dc, IP67

P.O.A.

Pepperl + Fuchs Block-Style Proximity Sensor, 15 mm Detection, PNP Output, 15 → 34 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Style

Block

Output Type

PNP

Detection Range

15 mm

Terminal Type

M12 Connector

IP Rating

IP67

Supply Voltage

15 → 34 V dc

Length

69mm

Width

40mm

Depth

40mm

Maximum dc Voltage

34V

Mounting Type

Flush Mount

Switching Current

150 mA

Shielding

Shielded

Maximum Switching Frequency

50Hz

Housing Material

Plastic

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Product details

BERO 3RG4 - Inductive proximity switch, cubic

Inductive proximity switch
Cubic design
Flush (b) or non-flush (nb) version
LED status display
NOC/NCC function
Short-circuit and reverse polarity protection
Connector version