Pepperl + Fuchs Ultrasonic Block Proximity Sensor, 300 mm Detection 0-10 V, 10 → 35 V dc

RS Stock No.: 500-282Brand: Pepperl + FuchsManufacturers Part No.: 3RG6342-3JK00-PF
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Ultrasonic

Body Style

Block

Detection Range

300 mm

Analogue Switching Output Type

0-10 V

Connection Type

M12

Supply Voltage

10 → 35 V dc

Length

101.5mm

IP Rating

IP65

Housing Material

PBT

Width

30mm

Maximum dc Voltage

35V

Minimum Operating Temperature

0°C

Maximum Switching Frequency

8Hz

Switching Current

100 mA

Switching Frequency

8 Hz

Depth

65mm

Maximum Operating Temperature

+55°C

Product details

Sonar BERO 3RG63 - Ultrasonic Sensor, Switching or Analogue Output

Ultrasonic proximity switch
Rectangular housing
Operating voltage 10 → 35 V DC
Operation as direct detect sensor
Synchronisable
Adjustable with potentiometer
LED status display

Approvals

  CE

Stock information temporarily unavailable.

€ 474.97

€ 474.97 Each (ex VAT)

€ 565.21

€ 565.21 Each (inc. VAT)

Pepperl + Fuchs Ultrasonic Block Proximity Sensor, 300 mm Detection 0-10 V, 10 → 35 V dc

€ 474.97

€ 474.97 Each (ex VAT)

€ 565.21

€ 565.21 Each (inc. VAT)

Pepperl + Fuchs Ultrasonic Block Proximity Sensor, 300 mm Detection 0-10 V, 10 → 35 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Technology

Ultrasonic

Body Style

Block

Detection Range

300 mm

Analogue Switching Output Type

0-10 V

Connection Type

M12

Supply Voltage

10 → 35 V dc

Length

101.5mm

IP Rating

IP65

Housing Material

PBT

Width

30mm

Maximum dc Voltage

35V

Minimum Operating Temperature

0°C

Maximum Switching Frequency

8Hz

Switching Current

100 mA

Switching Frequency

8 Hz

Depth

65mm

Maximum Operating Temperature

+55°C

Product details

Sonar BERO 3RG63 - Ultrasonic Sensor, Switching or Analogue Output

Ultrasonic proximity switch
Rectangular housing
Operating voltage 10 → 35 V DC
Operation as direct detect sensor
Synchronisable
Adjustable with potentiometer
LED status display

Approvals

  CE