E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Pepperl + Fuchs Diffuse Photoelectric Sensor, 0.6 m Detection Range

RS Stock No.: 500-169Brand: Pepperl + FuchsManufacturers Part No.: 3RG7010-0AA01
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Detection Type

Diffuse

Detection Range

0.6 m

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

36V

Light Source

Infrared

Maximum Current

200 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Diffuse Photoelectric Sensor, 0.6 m Detection Range

P.O.A.

Pepperl + Fuchs Diffuse Photoelectric Sensor, 0.6 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Detection Type

Diffuse

Detection Range

0.6 m

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

36V

Light Source

Infrared

Maximum Current

200 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C