E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 2 m Detection Range

RS Stock No.: 500-204Brand: Pepperl + FuchsManufacturers Part No.: 3RG7057-3CC00-PF
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

2 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Laser Light

IP Rating

IP67

Maximum Current

200 mA

Response Time

=200 ms

Minimum Operating Temperature

-40°C

Housing Material

ABS

Maximum Operating Temperature

+75°C

Product details

Opto-Bero 3RG7 — proximity switch, L50 design

Optical proximity switch
L50 cubic design
Detection range adjustable with potentiometer

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 2 m Detection Range

P.O.A.

Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 2 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

2 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Laser Light

IP Rating

IP67

Maximum Current

200 mA

Response Time

=200 ms

Minimum Operating Temperature

-40°C

Housing Material

ABS

Maximum Operating Temperature

+75°C

Product details

Opto-Bero 3RG7 — proximity switch, L50 design

Optical proximity switch
L50 cubic design
Detection range adjustable with potentiometer