E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 3 m Detection Range

RS Stock No.: 610-5319Brand: Pepperl + FuchsManufacturers Part No.: 3RG7401-7AB00
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

3 m

Output Type

PNP

Electrical Connection

M8 3 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP68

Maximum Current

150 mA

Response Time

0.5 ms

Minimum Operating Temperature

-5°C

Housing Material

PBTP

Maximum Operating Temperature

+55°C

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 3 m Detection Range

P.O.A.

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 3 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

3 m

Output Type

PNP

Electrical Connection

M8 3 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP68

Maximum Current

150 mA

Response Time

0.5 ms

Minimum Operating Temperature

-5°C

Housing Material

PBTP

Maximum Operating Temperature

+55°C