E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Pepperl + Fuchs Through Beam Photoelectric Sensor, Barrel Sensor, 6 m Detection Range

RS Stock No.: 610-5347Brand: Pepperl + FuchsManufacturers Part No.: 3RG7642-3BG00
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

6 m

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

150 mA

Response Time

0.5 ms

Minimum Operating Temperature

-25°C

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+55°C

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Through Beam Photoelectric Sensor, Barrel Sensor, 6 m Detection Range

P.O.A.

Pepperl + Fuchs Through Beam Photoelectric Sensor, Barrel Sensor, 6 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

6 m

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

150 mA

Response Time

0.5 ms

Minimum Operating Temperature

-25°C

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+55°C