Pepperl + Fuchs Serial Device Server, 1 Ethernet Port, 1 Serial Port, RS232, RS422, RS485 Interface, 230kbit/s Baud Rate

RS Stock No.: 216-3520Brand: Pepperl + FuchsManufacturers Part No.: 70104873
brand-logo
View all in Serial Device Servers

Technical Document

Specifications

Maximum Baud Rate

230kbit/s

Počet ethernetových portů

1

Transmission Speed

10/100Mbit/s

Transmission Length

>100m

Interface

RS232, RS422, RS485

Počet sériových portů

1

Country of Origin

United States

Stock information temporarily unavailable.

€ 546.31

€ 546.31 Each (ex VAT)

€ 650.11

€ 650.11 Each (inc. VAT)

Pepperl + Fuchs Serial Device Server, 1 Ethernet Port, 1 Serial Port, RS232, RS422, RS485 Interface, 230kbit/s Baud Rate

€ 546.31

€ 546.31 Each (ex VAT)

€ 650.11

€ 650.11 Each (inc. VAT)

Pepperl + Fuchs Serial Device Server, 1 Ethernet Port, 1 Serial Port, RS232, RS422, RS485 Interface, 230kbit/s Baud Rate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Baud Rate

230kbit/s

Počet ethernetových portů

1

Transmission Speed

10/100Mbit/s

Transmission Length

>100m

Interface

RS232, RS422, RS485

Počet sériových portů

1

Country of Origin

United States