Pepperl + Fuchs Inductive Block Magnet, 8 mm Detection

RS Stock No.: 814-0190Brand: Pepperl + FuchsManufacturers Part No.: BT-F90-W
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Inductive

Body Style

Block

Detection Range

8 mm

Length

28mm

Mounting Type

Flush

Housing Material

Stainless Steel

Width

8mm

Depth

27mm

Country of Origin

Germany

Product details

Accessories for Inductive Sensors

Damping elements adapted perfectly for the inductive sensors within the linear position measurement system range.

Pepperl + Fuchs Inductive Position Measuring System

The inductive position measuring systems PMI offers an ideal solution for any industrial positioning task. The system easily adjusts linear movements from millimeters to meters, or partial rotary motion to full circle motion. The measuring system comprises of the PMI sensor and a robust steel actuator.

Stock information temporarily unavailable.

€ 45.11

€ 45.11 Each (ex VAT)

€ 53.68

€ 53.68 Each (inc. VAT)

Pepperl + Fuchs Inductive Block Magnet, 8 mm Detection

€ 45.11

€ 45.11 Each (ex VAT)

€ 53.68

€ 53.68 Each (inc. VAT)

Pepperl + Fuchs Inductive Block Magnet, 8 mm Detection
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Technology

Inductive

Body Style

Block

Detection Range

8 mm

Length

28mm

Mounting Type

Flush

Housing Material

Stainless Steel

Width

8mm

Depth

27mm

Country of Origin

Germany

Product details

Accessories for Inductive Sensors

Damping elements adapted perfectly for the inductive sensors within the linear position measurement system range.

Pepperl + Fuchs Inductive Position Measuring System

The inductive position measuring systems PMI offers an ideal solution for any industrial positioning task. The system easily adjusts linear movements from millimeters to meters, or partial rotary motion to full circle motion. The measuring system comprises of the PMI sensor and a robust steel actuator.