Technical Document
Specifications
Brand
Pepperl + FuchsThread Size
M30
Sensor Technology
Capacitive
Body Style
Threaded Barrel
Detection Range
15 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 60 V dc
IP Rating
IP67
Length
72.5mm
Mounting Type
Non-Flush
Housing Material
Stainless Steel
Maximum dc Voltage
60V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Switching Frequency
10 Hz
Standards Met
cCSAus Listed, CE Certified, cULus Listed, EN 60947-5-2, EN 60947-5-2/A1, IEC 60947-5-2, IEC 60947-5-2 AMD 1
Short Circuit Overload Protection
Yes
Shielding
Unshielded
Maximum Switching Frequency
10Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Country of Origin
Indonesia
€ 198.07
€ 198.07 Each (ex VAT)
€ 235.70
€ 235.70 Each (inc. VAT)
1
€ 198.07
€ 198.07 Each (ex VAT)
€ 235.70
€ 235.70 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Pepperl + FuchsThread Size
M30
Sensor Technology
Capacitive
Body Style
Threaded Barrel
Detection Range
15 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 60 V dc
IP Rating
IP67
Length
72.5mm
Mounting Type
Non-Flush
Housing Material
Stainless Steel
Maximum dc Voltage
60V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Switching Frequency
10 Hz
Standards Met
cCSAus Listed, CE Certified, cULus Listed, EN 60947-5-2, EN 60947-5-2/A1, IEC 60947-5-2, IEC 60947-5-2 AMD 1
Short Circuit Overload Protection
Yes
Shielding
Unshielded
Maximum Switching Frequency
10Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Country of Origin
Indonesia


