E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Pepperl + Fuchs Barrel-Style Proximity Sensor, M30 x 1.5, 10 mm Detection, PNP Output, 10 → 60 V dc, IP65

RS Stock No.: 249-2574Brand: Pepperl + FuchsManufacturers Part No.: CJ10-30GK-E2
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Body Style

Barrel

Thread Size

M30 x 1.5

Output Type

PNP

Detection Range

10 mm

Terminal Type

Wire Lead

IP Rating

IP65

Supply Voltage

10 → 60 V dc

Length

80mm

Switching Frequency

0 → 10 Hz

Maximum dc Voltage

60V

Switching Current

200 mA

Housing Material

PBT

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Product details

Pepperl & Fuchs

Capacitive sensors can also be used to detect non metallic materials i.e. plastic, paper, fluids etc. Can be used for the detection of levels, or as a hand-held switch.

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Barrel-Style Proximity Sensor, M30 x 1.5, 10 mm Detection, PNP Output, 10 → 60 V dc, IP65

P.O.A.

Pepperl + Fuchs Barrel-Style Proximity Sensor, M30 x 1.5, 10 mm Detection, PNP Output, 10 → 60 V dc, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Style

Barrel

Thread Size

M30 x 1.5

Output Type

PNP

Detection Range

10 mm

Terminal Type

Wire Lead

IP Rating

IP65

Supply Voltage

10 → 60 V dc

Length

80mm

Switching Frequency

0 → 10 Hz

Maximum dc Voltage

60V

Switching Current

200 mA

Housing Material

PBT

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Product details

Pepperl & Fuchs

Capacitive sensors can also be used to detect non metallic materials i.e. plastic, paper, fluids etc. Can be used for the detection of levels, or as a hand-held switch.