Pepperl + Fuchs Through Beam Photoelectric Sensor, Barrel Sensor, 20 m Detection Range

RS Stock No.: 229-074Brand: Pepperl + FuchsManufacturers Part No.: GD18/GV18/59/102/115
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

20 m

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<=1 ms

Minimum Operating Temperature

-25°C

Housing Material

PC

Maximum Operating Temperature

+60°C

Product details

GLV18 Series

Pepperl and Fuchs GLV18 series diffuse photoelectric sensors.

Fixed output
Light/dark on wiring dependent
PNP or NPN outputs available
Operating voltage 10 → 30Vdc
Temperature range -25 → +60°C
IP67

Stock information temporarily unavailable.

€ 187.45

€ 187.45 Each (ex VAT)

€ 223.07

€ 223.07 Each (inc. VAT)

Pepperl + Fuchs Through Beam Photoelectric Sensor, Barrel Sensor, 20 m Detection Range

€ 187.45

€ 187.45 Each (ex VAT)

€ 223.07

€ 223.07 Each (inc. VAT)

Pepperl + Fuchs Through Beam Photoelectric Sensor, Barrel Sensor, 20 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

20 m

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<=1 ms

Minimum Operating Temperature

-25°C

Housing Material

PC

Maximum Operating Temperature

+60°C

Product details

GLV18 Series

Pepperl and Fuchs GLV18 series diffuse photoelectric sensors.

Fixed output
Light/dark on wiring dependent
PNP or NPN outputs available
Operating voltage 10 → 30Vdc
Temperature range -25 → +60°C
IP67