Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 2000 mm Detection Range

RS Stock No.: 463-8340Brand: Pepperl + FuchsManufacturers Part No.: ML5-6/30/115
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

2000 mm

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

200 mA

Response Time

1 ms

Maximum Operating Temperature

+70°C

Housing Material

PC

Minimum Operating Temperature

-25°C

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 2000 mm Detection Range

P.O.A.

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 2000 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

2000 mm

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

200 mA

Response Time

1 ms

Maximum Operating Temperature

+70°C

Housing Material

PC

Minimum Operating Temperature

-25°C