E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 2000 mm Detection Range

RS Stock No.: 463-8356Brand: Pepperl + FuchsManufacturers Part No.: ML5-6/32/115
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

2000 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

200 mA

Response Time

1 ms

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Housing Material

PC

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 2000 mm Detection Range

P.O.A.

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 2000 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

2000 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

200 mA

Response Time

1 ms

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Housing Material

PC